This is a dual-ended general purpose inductor with a nominal inductance of 3uH and a tolerance of 20%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is shielded and has a minimum quality factor of 25 at its nominal inductance. It is designed for use as a power inductor and has a DC resistance of 0.03 ohms. The inductor is part of the CTDSS1005F series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | CTDSS1005F |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |