The CTDSS1005F-474 is a general purpose inductor with a nominal inductance of 470uH and a tolerance of 20%. It features dual-ended terminals and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum rated current of 0.3A. It operates over a temperature range of -25 to 105 degrees Celsius.
Central Technologies CTDSS1005F-474 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | CTDSS1005 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTDSS1005F-474 to view detailed technical specifications.
No datasheet is available for this part.