Sign in to ask questions about the Central Technologies CTFCF-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTFCF-101K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 8.9 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF COIL |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.79 |
| Manufacturer Series | CTFCF |
| Quality Factor-Min (at L-nom) | 80 |
| Series | CTFCF SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTFCF-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.