The CTFCF-390K is a general purpose inductor with a nominal inductance of 39uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is a 2-terminal device with a radial package and is mounted through a hole. It has a DC resistance of 0.37 ohms and a maximum rated current of 1.1A.
Central Technologies CTFCF-390K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.1 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 8.9 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF COIL |
| DC Resistance | 0.37 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.5 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.