This general purpose inductor from Central Technologies features a nominal inductance of 120uH and a DC resistance of 0.4 Ohm. It is designed for use as a power inductor and has a maximum rated current of 0.89A. The inductor is not shielded and has a tolerance of 10%. It is suitable for use in surface mount applications and has a dual ended terminal placement.
Central Technologies CTGS105-121K technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.89 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTGS105 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGS105-121K to view detailed technical specifications.
No datasheet is available for this part.