The CTGS105F-121K is a fixed inductor with a nominal inductance of 120nH and a tolerance of 10%. It is designed for surface mount applications and has a dual-ended terminal placement. The inductor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It is a general purpose inductor suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.89 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTGS105 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |