This general purpose inductor from Central Technologies features a nominal inductance of 1uH with a tolerance of 20%. It has a maximum rated current of 3.8A and a DC resistance of 0.033 ohms. The inductor is designed for surface mount applications and has a package size of 4.5mm in length, 4mm in width, and 3.2mm in height. It operates within a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 3.8 |
| Test Frequency | 7.96 |
| Manufacturer Series | CTGS43 |
| Series | CTGS43F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |