General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD
Sign in to ask questions about the Central Technologies CTGS54-1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTGS54-1R5M technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGS54-1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.