Ind Power Unshielded 39uH 15% 2.52MHz 740mA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTGS73-390L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGS73-390L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.