The CTGS73F-101L is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 0.48Ohm. It has a maximum rated current of 0.51A and operates within a temperature range of -30 to 100 degrees Celsius. The inductor is a dual-ended, non-shielded device suitable for power inductor applications. It is a surface mount component with a manufacturer series of CTGS73.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTGS73F-101L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.51 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTGS73 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGS73F-101L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.