Ind Power Unshielded 56uH 15% 2.52MHz 640mA T/R
Central Technologies CTGS73F-560L technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.64A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.