This general purpose inductor from Central Technologies features a nominal inductance of 330uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 100 degrees Celsius. The inductor is shielded and has a maximum rated current of 0.37A. It is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
Central Technologies CTGSR105BF-331M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.37 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTGSR105BF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.