The CTGSR74BF-101N is a surface mount general purpose inductor with a nominal inductance of 100uH and a DC resistance of 0.49 Ohms. It has a maximum rated current of 0.55A and is shielded for reduced electromagnetic interference. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is part of the CTGSR74BF series from Central Technologies.
Central Technologies CTGSR74BF-101N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.49 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTGSR74BF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGSR74BF-101N to view detailed technical specifications.
No datasheet is available for this part.