This general purpose inductor features a dual ended terminal placement and is designed for power inductor applications. It has a nominal inductance of 39uH and a DC resistance of 0.18 Ohm. The inductor is shielded and has a maximum rated current of 0.91A. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTGSR74BF-390L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.91 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTGSR74BF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTGSR74BF-390L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.