General Purpose Inductor, 18uH, 10%, 1 Element, AXIAL LEADED
Central Technologies CTH7V-180K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.