Power Line Choke Wirewound 4.7uH 10% 1KHz 14A 10mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 14A |
| Maximum Saturation Current | 14A |
| Max DC Resistance | 0.01Ohm |
| Minimum Self Resonant Frequency | 31MHz |
| Lead Style | Axial |
| Product Length | 22.8mm |
| Product Diameter | 11.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |