Power Line Choke Wirewound 33uH 10% 1KHz 4.82A 32mOhm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.82A |
| Maximum Saturation Current | 4.82A |
| Max DC Resistance | 0.032Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Lead Style | Axial |
| Product Length | 23.4mm |
| Product Diameter | 11.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |