This wirewound power line choke features an inductance of 33mH with a tolerance of 10%. It has a maximum DC current rating of 0.155A and a maximum DC resistance of 26.7 ohms. The choke is designed for use in through-hole applications and has a lead style of axial. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 33000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.155A |
| Max DC Resistance | 26.7Ohm |
| Minimum Self Resonant Frequency | 0.15MHz |
| Lead Style | Axial |
| Product Length | 23.4mm |
| Product Diameter | 11.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |