This general purpose inductor from Central Technologies features a nominal inductance of 6.8uH with a tolerance of 10%. It has a DC resistance of 0.01Ohm and a self resonance frequency of 26. The inductor is designed for power inductor applications and is available in a through-hole package. It can operate over a temperature range of -55 to 125C.
Central Technologies CTH8RF-6R8K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | CTH8RF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTH8RF-6R8K to view detailed technical specifications.
No datasheet is available for this part.