The CTH9F-4R9M is a general purpose inductor from Central Technologies with a nominal inductance of 4.9uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This inductor is designed for power inductor applications and has a DC resistance of 0.01 ohms. It is available in an axial lead package and is not shielded.
Central Technologies CTH9F-4R9M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 15 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTH9F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTH9F-4R9M to view detailed technical specifications.
No datasheet is available for this part.