This 10uH inductor is a wirewound ferrite core component with a 20% tolerance. It has a maximum DC current of 0.55A and a maximum saturation current of 0.55A. The inductance decreases by 10% at the maximum saturation current. The component has a minimum quality factor of 10 and a minimum self-resonant frequency of 27MHz. It is available in a 1812 case size with a product length of 4.8mm, height of 3.4mm, and product depth of 3.4mm. The operating temperature range is from -40°C to 125°C.
Central Technologies CTHC1812SF-100M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.55A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTHC1812SF-100M to view detailed technical specifications.
No datasheet is available for this part.