This 1uH wirewound ferrite inductor has a tolerance of 20% and a maximum DC current of 1.05A. It has a minimum quality factor of 10 and a minimum self resonant frequency of 265MHz. The inductance decreases by 10% at saturation current. The inductor is available in a 1812 surface mount package with dimensions of 4.8mm length, 3.4mm height, and 3.4mm depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 1.05A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 265M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |