The CTHC1812SF-2R2M is a ferrite wirewound inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.85A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 10 and a minimum self-resonant frequency of 80MHz. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.4mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |