Central Technologies CTHF2422-242M2R5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Width | 26 |
| Length | 26 |
| Number of Functions | 2 |
| Manufacturer Series | CTHF2422 |
| Height | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTHF2422-242M2R5 to view detailed technical specifications.
No datasheet is available for this part.