This shielded wirewound inductor has a 33uH inductance value with a 20% tolerance. It can handle a maximum DC current of 28mA and has a typical temperature rise of 40 degrees. The inductance decreases by 20% at the maximum saturation current of 8.7mA. It has a maximum DC resistance of 0.00286 ohms and measures 27.9mm in length and 17.8mm in height. The inductor operates between -55C and 125C.
Central Technologies CTHFW2918F-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00286Ohm |
| Product Length | 27.9mm |
| Height | 17.8mm |
| Product Depth | 27.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTHFW2918F-330M to view detailed technical specifications.
No datasheet is available for this part.