This shielded wirewound inductor is a power component with a 4.7uH inductance and 20% tolerance. It operates at a maximum DC current of 28mA and has a typical temperature rise of 40°C. The inductance decreases by 20% at the maximum saturation current of 61.2mA. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Central Technologies CTHFW2918F-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 61.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00286Ohm |
| Product Length | 27.9mm |
| Height | 17.8mm |
| Product Depth | 27.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTHFW2918F-4R7M to view detailed technical specifications.
No datasheet is available for this part.