The CTHP1210F-R30M is a general purpose inductor with a nominal inductance of 0.3uH and a maximum rated current of 31.8mA. It has a dual ended terminal placement and is available in a 5551 package type. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is a surface mount component suitable for power inductor applications.
Central Technologies CTHP1210F-R30M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13 |
| Package Height | 11.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.000442 |
| Rated Current-Max | 31.8 |
| Test Frequency | 0.3 |
| Manufacturer Series | CTHP1210F |
| Series | CTHP1210F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.