This is a general purpose inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a DC resistance of 0.0042R and is shielded. The inductor is designed for power applications and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. It is a surface mount component and is compliant with ROHS regulations.
Central Technologies CTIHLP137F-2R2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTIHLP137F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTIHLP137F-2R2M to view detailed technical specifications.
No datasheet is available for this part.