
This surface mount inductor features a wirewound construction with a shielded protection style. It has a maximum DC current rating of 15A and a maximum saturation current of 20A. The inductor has a tolerance of 20% and an inductance of 1uH, tested at a frequency of 100K. The maximum DC resistance is 0.0065 ohms. Operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTIHLP2818AF-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 7.6 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0065Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTIHLP2818AF-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.