Central Technologies CTIHLP5026F-2R2M technical specifications.
| Product Length (mm) | 13.8 |
| Product Depth (mm) | 12.9 |
| Product Height (mm) | 6.7 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 20(Typ)A |
| Maximum Saturation Current | 33(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTIHLP5026F-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.