The CTIHLP72F-R47M is a surface mount fixed inductor from Central Technologies. It features a nominal inductance of 0.47uH and a tolerance of 20%. Operating within a temperature range of -55 to 125 degrees Celsius, this inductor is suitable for power inductor applications. With a DC resistance of 0.0093 ohms and a test frequency of 0.1 MHz, it is designed for general purpose use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0093 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTIHLP72F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |