Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 23A 0.0028Ohm DCR T/R
Central Technologies CTIHLP73F-R22M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0028 |
| Rated Current-Max | 0.036 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTIHLP73F |
| Series | CTIHLP73F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTIHLP73F-R22M to view detailed technical specifications.
No datasheet is available for this part.