Ind Choke Molded 56uH 15% 1KHz 950mA T/R
Central Technologies CTIHSM4825-560L technical specifications.
| Type | Power |
| Protection Style | Molded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.95A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.