The CTLH1608F-R12K is a 0603 RF ceramic inductor from Central Technologies with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 2.3 ohms. The inductor's minimum quality factor is 8 and its minimum self-resonant frequency is 850MHz. The device is designed for surface mount applications and has an operating temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 850M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |