This surface mount inductor features a general purpose design with a nominal inductance of 0.039uH and a minimum quality factor of 25. It operates within a temperature range of -40 to 100 degrees Celsius and is suitable for RF inductor applications. The inductor has a maximum rated current of 0.2A and a DC resistance of 1.8 ohms.
Checking distributor stock and pricing after the page loads.
Central Technologies CTLL1005-FH39NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1650 |
| Manufacturer Series | CTLL1005FH |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CTLL1005-FH(J TOL) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |