Multi-layer Chip Inductors - Ceramic
Checking distributor stock and pricing after the page loads.
Central Technologies CTLL1005F-FH39NJ technical specifications.
| Type | RF |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Minimum Quality Factor | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |