The CTLL1608-27NS is a surface mount fixed inductor with a nominal inductance of 0.027uH and a minimum quality factor of 26. It has a maximum rated current of 0.3A and a DC resistance of 0.6 ohms. The inductor operates over a temperature range of -40 to 100C and is suitable for RF applications. It is not shielded and has a dual-ended terminal placement.
Central Technologies CTLL1608-27NS technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 1.112 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1750 |
| Quality Factor-Min (at L-nom) | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTLL1608-27NS to view detailed technical specifications.
No datasheet is available for this part.