Ind Chip 39nH 5% 100MHz 12 Ceramic 300mA T/R
Checking distributor stock and pricing after the page loads.
Central Technologies CTLL1608-FH39NJ technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |