The CTLL1608F-15NK is a surface mount general purpose inductor with a nominal inductance of 15nH and a DC resistance of 0.45 Ohms. It is designed for use in RF applications and has a maximum rated current of 0.3A. The inductor operates over a temperature range of -40 to 100 degrees Celsius and has a self resonance frequency of 2400MHz. It is available in a 1608 package type and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2400 |
| Manufacturer Series | CTLL1608 |
| Quality Factor-Min (at L-nom) | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |