The CTLL1608F-FH1N0S is a surface mount fixed inductor from Central Technologies with a nominal inductance of 1000nH and a minimum quality factor of 8. It has a maximum rated current of 0.5A and operates up to 100MHz. The inductor is available in a 0603 package and is suitable for RF applications. It has a DC resistance of 0.1 and a self-resonance frequency of 10000Hz. The inductor is not shielded and has a tolerance of 30%. It can operate over a temperature range of -40 to 100 degrees Celsius.
Central Technologies CTLL1608F-FH1N0S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 30 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CTLL1608FH(S TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.