The CTLL2012F-1N8S is a surface mount fixed inductor with a nominal inductance of 0.0018uH and a minimum quality factor of 10. It has a maximum DC resistance of 0.1R and a maximum rated current of 0.3A. The inductor is designed for RF applications and is not shielded. It has a self-resonance frequency of 6000 and can operate over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Central Technologies CTLL2012F-1N8S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 16.667 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.