The CTLQ1206NF-2R7M is a surface mount fixed inductor from Central Technologies with a nominal inductance of 2.7uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a DC resistance of 0.71 ohms. It is not shielded and has a self resonance frequency of 43 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.71 |
| Rated Current-Max | 0.135 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| Manufacturer Series | CTLQ1206NF |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |