This surface mount fixed inductor features a wirewound construction with unshielded protection style. It has a case size of 1210 and measures 3.5mm in length, 2.7mm in depth, and 2.2mm in height. The inductor has a nominal inductance of 4.7uH with a tolerance of 20% and a self-resonant frequency of 43M. It can handle a maximum DC current of 0.65A and has a maximum DC resistance of 0.15R. The inductor operates within a temperature range of -25 to 125C.
Checking distributor stock and pricing after the page loads.
| Case Size | 1210 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 2.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.65(Typ)A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Minimum Self Resonant Frequency | 43MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |