
This is a surface mount wirewound inductor with a case size of 1210 and a product height of 2.2mm. It has a maximum DC current of 0.6A and a maximum DC resistance of 0.21 ohms. The inductor has a minimum self resonant frequency of 30MHz and operates within a temperature range of -25 to 125 degrees Celsius.
Central Technologies CTLQ1210LF-6R8M technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 2.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6(Typ)A |
| Max DC Resistance | 0.21(Typ)Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1UCW6 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTLQ1210LF-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.