The CTLQ1812CF-471K is a surface mount general purpose inductor with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -25C. The inductor is dual-ended and has a DC resistance of 8.5 ohms. It is rated for a maximum current of 0.09A and has a self-resonance frequency of 3 MHz.
Checking distributor stock and pricing after the page loads.
Central Technologies CTLQ1812CF-471K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 8.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.