The CTLQ2220CF-1R0M is a surface mount fixed inductor from Central Technologies with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 1uH and a tolerance of 20%. The inductor has a maximum rated current of 4A and a self resonance frequency of 150kHz. It is designed for power inductor applications and has a DC resistance of 0.027 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | CTLQ2220CF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |