This is a general purpose axial inductor with a nominal inductance of 330 microhenries and a DC resistance of 28 milliohms. It is designed for use in RF applications and has a maximum rated current of 0.045 amperes. The inductor is shielded and has a self-resonance frequency of 7 MHz. It is rated for operation over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Central Technologies CTM1F-331M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | CTM1F |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.