This phenolic wirewound inductor features a molded protection style and a minimum quality factor of 30. The inductor has a minimum self resonant frequency of 410MHz and a maximum DC resistance of 0.22 ohms. It can handle a maximum DC current of 0.815 amps and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is available in an axial lead style with a product length of 6.6mm and a product diameter of 2.66mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |