Inductor Molded Wirewound 36uH 20% 2.5MHz 60Q-Factor 202mA 2.5Ohm DCR AXL T/R
Central Technologies CTM2-360M technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.