This 82uH wirewound inductor features a molded protection style and a minimum quality factor of 50. It has a maximum DC current rating of 0.162A and a maximum DC resistance of 3.9 ohms. The inductor is designed for through-hole mounting and has a product length of 9.52mm and a product depth of 3.96mm. Operating temperature range is between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.162A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |